Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. STEF12H60MPUR
STEF12H60MPUR - 1
STEF12H60MPUR - 2
STEF12H60MPUR - 3
Extended1/3
* Images are for reference only
STEF12H60MPUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STEF12H60MPUR
JLCPCB Part #
C5267846
Package
VFQFPN-32L(5x5)
Description
VFQFPN-32L(5x5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageVFQFPN-32L(5x5)
TypeLoad Switch
Number of Channels1
Voltage - Supply5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current60A
FeaturesOutput discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)0.85mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. STEF12H60MPUR
STEF12H60MPUR

* Images are for reference only

STEF12H60MPUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STEF12H60MPUR
JLCPCB Part #
C5267846
Package
VFQFPN-32L(5x5)
Description
VFQFPN-32L(5x5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STEF12H60MPUR

* Images are for reference only

STEF12H60MPUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STEF12H60MPUR
JLCPCB Part #
C5267846
Package
VFQFPN-32L(5x5)
Description
VFQFPN-32L(5x5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STEF12H60MPUR Specifications

STEF12H60MPUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageVFQFPN-32L(5x5)
TypeLoad Switch
Number of Channels1
Voltage - Supply5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current60A
FeaturesOutput discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)0.85mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STEF12H60MPUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STEF12H60MPUR Documents

STEF12H60MPUR datasheets or manufacturer documentation.

Datasheet: STEF12H60MPUR Datasheet (PDF)

STEF12H60MPUR Schematic Symbol & PCB Footprint

The STEF12H60MPUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.