Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STNRG011ATR
STNRG011ATR - 1
STNRG011ATR - 2
STNRG011ATR - 3
Extended1/3
* Images are for reference only
STNRG011ATR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STNRG011ATR
JLCPCB Part #
C5267834
Package
SOIC-20-300mil
Description
-40℃~+150℃@(Tj) 17V~19V DCM Half-Bridge、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply17V~19V
Feedback SystemSecondary-Side Feedback
Working ModeDCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyHalf-Bridge、Buck-Boost
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STNRG011ATR
STNRG011ATR

* Images are for reference only

STNRG011ATR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STNRG011ATR
JLCPCB Part #
C5267834
Package
SOIC-20-300mil
Description
-40℃~+150℃@(Tj) 17V~19V DCM Half-Bridge、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STNRG011ATR

* Images are for reference only

STNRG011ATR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STNRG011ATR
JLCPCB Part #
C5267834
Package
SOIC-20-300mil
Description
-40℃~+150℃@(Tj) 17V~19V DCM Half-Bridge、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STNRG011ATR Specifications

STNRG011ATR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply17V~19V
Feedback SystemSecondary-Side Feedback
Working ModeDCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection
TopologyHalf-Bridge、Buck-Boost
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STNRG011ATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STNRG011ATR Documents

STNRG011ATR datasheets or manufacturer documentation.

Datasheet: STNRG011ATR Datasheet (PDF)

STNRG011ATR Schematic Symbol & PCB Footprint

The STNRG011ATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.