


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | CND-tek | |
| Package | SMD-48P,30x8.1mm | |
| Function | POE | |
| Inductance | 400uH | |
| Number of Channels | 2 | |
| rate | 100/1000M | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT、1CT:1CT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G48065SH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | CND-tek | |
| Package | SMD-48P,30x8.1mm | |
| Function | POE | |
| Inductance | 400uH | |
| Number of Channels | 2 | |
| rate | 100/1000M | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1CT:1CT、1CT:1CT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G48065SH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G48065SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.