Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO1117QKTC
ZLDO1117QKTC
Extended
* Images are for reference only
ZLDO1117QKTC
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZLDO1117QKTC
JLCPCB Part #
C526779
Package
TO-252
Description
-40℃~+125℃@(Tj) 1.2V@(1A) 1.2V~5V 10mA 18V 1A 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current10mA
Output TypeAdjustable
Voltage - Supply18V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~5V
Voltage Dropout1.2V@(1A)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO1117QKTC
ZLDO1117QKTC

* Images are for reference only

ZLDO1117QKTC

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO1117QKTC
JLCPCB Part #
C526779
Package
TO-252
Description
-40℃~+125℃@(Tj) 1.2V@(1A) 1.2V~5V 10mA 18V 1A 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO1117QKTC

* Images are for reference only

ZLDO1117QKTC
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO1117QKTC
JLCPCB Part #
C526779
Package
TO-252
Description
-40℃~+125℃@(Tj) 1.2V@(1A) 1.2V~5V 10mA 18V 1A 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO1117QKTC Specifications

ZLDO1117QKTC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current10mA
Output TypeAdjustable
Voltage - Supply18V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~5V
Voltage Dropout1.2V@(1A)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLDO1117QKTC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZLDO1117QKTC Documents

ZLDO1117QKTC datasheets or manufacturer documentation.

Datasheet: ZLDO1117QKTC Datasheet (PDF)

ZLDO1117QKTC Schematic Symbol & PCB Footprint

The ZLDO1117QKTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.