


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 10.5V~22.5V | |
| Duty Cycle(Max) | 20% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Short Circuit Protection | |
| Topology | Boost | |
| Pd - Power Dissipation | 650mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6562AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 10.5V~22.5V | |
| Duty Cycle(Max) | 20% | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Short Circuit Protection | |
| Topology | Boost | |
| Pd - Power Dissipation | 650mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6562AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6562AD datasheets or manufacturer documentation.
Datasheet: L6562AD Datasheet (PDF)
The L6562AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.