Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP1BSTR
STGAP1BSTR - 1
STGAP1BSTR - 2
STGAP1BSTR - 3
Extended1/3
* Images are for reference only
STGAP1BSTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGAP1BSTR
JLCPCB Part #
C5267708
Package
SO-24
Description
1 130ns 130ns 1500 25ns 4.5V~36V 4.5V~5.5V 6A 7A 9.5mA MOSFET、IGBT SO-24 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-24
Voltage - Supply (Driver)4.5V~36V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL130ns
Load TypeMOSFET、IGBT
Input Logic Level - Low1.305V~2.035V
Quiescent Current(Iq)9.5mA
Fall Time25ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)3000V
Rise Time25ns
Number of Channels1
Input Logic Level - High2.79V~4.345V
FeaturesDead-time control、Miller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)6A
Propagation Delay tpLH130ns
Peak Output Current(source)7A
Voltage - Supply (Input)4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP1BSTR
STGAP1BSTR

* Images are for reference only

STGAP1BSTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP1BSTR
JLCPCB Part #
C5267708
Package
SO-24
Description
1 130ns 130ns 1500 25ns 4.5V~36V 4.5V~5.5V 6A 7A 9.5mA MOSFET、IGBT SO-24 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP1BSTR

* Images are for reference only

STGAP1BSTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP1BSTR
JLCPCB Part #
C5267708
Package
SO-24
Description
1 130ns 130ns 1500 25ns 4.5V~36V 4.5V~5.5V 6A 7A 9.5mA MOSFET、IGBT SO-24 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP1BSTR Specifications

STGAP1BSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-24
Voltage - Supply (Driver)4.5V~36V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL130ns
Load TypeMOSFET、IGBT
Input Logic Level - Low1.305V~2.035V
Quiescent Current(Iq)9.5mA
Fall Time25ns
CMTI(kV/us)50kV/us
Isolation voltage(Vrms)3000V
Rise Time25ns
Number of Channels1
Input Logic Level - High2.79V~4.345V
FeaturesDead-time control、Miller clamp protection、Integrated power supply、Saturation fault detection
Peak Output Current(sink)6A
Propagation Delay tpLH130ns
Peak Output Current(source)7A
Voltage - Supply (Input)4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP1BSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGAP1BSTR Documents

STGAP1BSTR datasheets or manufacturer documentation.

Datasheet: STGAP1BSTR Datasheet (PDF)

STGAP1BSTR Schematic Symbol & PCB Footprint

The STGAP1BSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.