Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED001A
HVLED001A - 1
HVLED001A - 2
HVLED001A - 3
Extended1/3
* Images are for reference only
HVLED001A
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
HVLED001A
JLCPCB Part #
C5267700
Package
SOP-10
Description
-40℃~+125℃ 0V~480V DC-DC External Flyback、Buck-Boost PWM Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOP-10
TypeDC-DC
Voltage - Input(DC)0V~480V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyFlyback、Buck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED001A
HVLED001A

* Images are for reference only

HVLED001A

Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED001A
JLCPCB Part #
C5267700
Package
SOP-10
Description
-40℃~+125℃ 0V~480V DC-DC External Flyback、Buck-Boost PWM Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED001A

* Images are for reference only

HVLED001A
Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED001A
JLCPCB Part #
C5267700
Package
SOP-10
Description
-40℃~+125℃ 0V~480V DC-DC External Flyback、Buck-Boost PWM Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED001A Specifications

HVLED001A technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOP-10
TypeDC-DC
Voltage - Input(DC)0V~480V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyFlyback、Buck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVLED001A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HVLED001A Documents

HVLED001A datasheets or manufacturer documentation.

Datasheet: HVLED001A Datasheet (PDF)

HVLED001A Schematic Symbol & PCB Footprint

The HVLED001A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.