Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP2SICS
STGAP2SICS - 1
STGAP2SICS - 2
STGAP2SICS - 3
Extended1/3
* Images are for reference only
STGAP2SICS
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGAP2SICS
JLCPCB Part #
C5267669
Package
SO-8-300mil
Description
-40℃~+125℃@(Tj) 1 1mA 26V 3.1V~5.5V 30ns 30ns 5.5A 5A 6000 90ns 90ns MOSFET SO-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8-300mil
Voltage - Supply (Driver)26V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL90ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)1mA
Fall Time30ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3535V
Rise Time30ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH90ns
Peak Output Current(sink)5.5A
Peak Output Current(source)5A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP2SICS
STGAP2SICS

* Images are for reference only

STGAP2SICS

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP2SICS
JLCPCB Part #
C5267669
Package
SO-8-300mil
Description
-40℃~+125℃@(Tj) 1 1mA 26V 3.1V~5.5V 30ns 30ns 5.5A 5A 6000 90ns 90ns MOSFET SO-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP2SICS

* Images are for reference only

STGAP2SICS
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP2SICS
JLCPCB Part #
C5267669
Package
SO-8-300mil
Description
-40℃~+125℃@(Tj) 1 1mA 26V 3.1V~5.5V 30ns 30ns 5.5A 5A 6000 90ns 90ns MOSFET SO-8-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP2SICS Specifications

STGAP2SICS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8-300mil
Voltage - Supply (Driver)26V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL90ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET
Quiescent Current(Iq)1mA
Fall Time30ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3535V
Rise Time30ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH90ns
Peak Output Current(sink)5.5A
Peak Output Current(source)5A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP2SICS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGAP2SICS Documents

STGAP2SICS datasheets or manufacturer documentation.

Datasheet: STGAP2SICS Datasheet (PDF)

STGAP2SICS Schematic Symbol & PCB Footprint

The STGAP2SICS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.