


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~525nm、601nm~606nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 1.5mm square LED | |
| Luminous Intensity | 35mcd~55mcd、300mcd~500mcd、300mcd~450mcd | |
| Power(Watts) | 50mW、70mW、70mW | |
| Illumination Color | Orange, green, ice blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Green Lens | |
| Peak Wavelength | 520nm、603nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.6V~3V、2.7V~3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1615UOGCBC-P6-4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~525nm、601nm~606nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 1.5mm square LED | |
| Luminous Intensity | 35mcd~55mcd、300mcd~500mcd、300mcd~450mcd | |
| Power(Watts) | 50mW、70mW、70mW | |
| Illumination Color | Orange, green, ice blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Green Lens | |
| Peak Wavelength | 520nm、603nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.6V~3V、2.7V~3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1615UOGCBC-P6-4B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1615UOGCBC-P6-4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.