


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~530nm、600nm~605nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mm x 1mm square LED | |
| Luminous Intensity | 30mcd~60mcd、350mcd~460mcd、350mcd~450mcd | |
| Power(Watts) | 30mW、70mW | |
| Illumination Color | Orange, green, white | |
| Diode Configuration | Common Cathode | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.5V~3.2V、2.6V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1615UOWGC-P6-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~530nm、600nm~605nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mm x 1mm square LED | |
| Luminous Intensity | 30mcd~60mcd、350mcd~460mcd、350mcd~450mcd | |
| Power(Watts) | 30mW、70mW | |
| Illumination Color | Orange, green, white | |
| Diode Configuration | Common Cathode | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.5V~3.2V、2.6V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1615UOWGC-P6-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1615UOWGC-P6-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.