Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. CT-1615SUGWC-P6
CT-1615SUGWC-P6 - 1
CT-1615SUGWC-P6 - 2
CT-1615SUGWC-P6 - 3
Extended1/3
* Images are for reference only
CT-1615SUGWC-P6
Attributes
Value
Manufacturer
CHONGTIAN
MFR.Part #
CT-1615SUGWC-P6
JLCPCB Part #
C52676030
Package
SMD-4P,1.6x1.5mm
Description
-40℃~+85℃ 1.6mm x 1.5mm square LED 120° 2.4V~3V、2.6V~3.2V 410mcd~550mcd、460mcd~600mcd 523nm~528nm 70mW Discrete Diode Green, White Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCHONGTIAN
PackageSMD-4P,1.6x1.5mm
Wavelength - Dominant523nm~528nm
Operating Temperature-40℃~+85℃
Viewing Angle120°
Lamp Holder Type1.6mm x 1.5mm square LED
Luminous Intensity410mcd~550mcd、460mcd~600mcd
Power(Watts)70mW
Illumination ColorGreen, White
Diode ConfigurationDiscrete Diode
Lens ColorWater Clear
Voltage - Forward(Vf)2.4V~3V、2.6V~3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. CT-1615SUGWC-P6
CT-1615SUGWC-P6

* Images are for reference only

CT-1615SUGWC-P6

Extended
Manufacturer

CHONGTIAN

MFR.Part #
CT-1615SUGWC-P6
JLCPCB Part #
C52676030
Package
SMD-4P,1.6x1.5mm
Description
-40℃~+85℃ 1.6mm x 1.5mm square LED 120° 2.4V~3V、2.6V~3.2V 410mcd~550mcd、460mcd~600mcd 523nm~528nm 70mW Discrete Diode Green, White Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CT-1615SUGWC-P6

* Images are for reference only

CT-1615SUGWC-P6
Extended
Manufacturer

CHONGTIAN

MFR.Part #
CT-1615SUGWC-P6
JLCPCB Part #
C52676030
Package
SMD-4P,1.6x1.5mm
Description
-40℃~+85℃ 1.6mm x 1.5mm square LED 120° 2.4V~3V、2.6V~3.2V 410mcd~550mcd、460mcd~600mcd 523nm~528nm 70mW Discrete Diode Green, White Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CT-1615SUGWC-P6 Specifications

CT-1615SUGWC-P6 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCHONGTIAN
PackageSMD-4P,1.6x1.5mm
Wavelength - Dominant523nm~528nm
Operating Temperature-40℃~+85℃
Viewing Angle120°
Lamp Holder Type1.6mm x 1.5mm square LED
Luminous Intensity410mcd~550mcd、460mcd~600mcd
Power(Watts)70mW
Illumination ColorGreen, White
Diode ConfigurationDiscrete Diode
Lens ColorWater Clear
Voltage - Forward(Vf)2.4V~3V、2.6V~3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1615SUGWC-P6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CT-1615SUGWC-P6 Schematic Symbol & PCB Footprint

The CT-1615SUGWC-P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.