


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 620nm~630nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 25mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 1.5mm square LED | |
| Luminous Intensity | 50mcd~200mcd、200mcd~450mcd | |
| Power(Watts) | 55mW、80mW | |
| Illumination Color | Red, White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 1.8V~2.3V、2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1615URWC-P6-AG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 620nm~630nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 25mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 1.5mm square LED | |
| Luminous Intensity | 50mcd~200mcd、200mcd~450mcd | |
| Power(Watts) | 55mW、80mW | |
| Illumination Color | Red, White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 625nm | |
| Voltage - Forward(Vf) | 1.8V~2.3V、2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1615URWC-P6-AG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1615URWC-P6-AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.