


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD,1.7x0.6mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.7mm x 1.1mm side-view LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 100mcd~208mcd | |
| Power(Watts) | 70mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lens Color | Red Lens | |
| Voltage - Forward(Vf) | 2.6V~3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1706UFC-P11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD,1.7x0.6mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.7mm x 1.1mm side-view LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 100mcd~208mcd | |
| Power(Watts) | 70mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lens Color | Red Lens | |
| Voltage - Forward(Vf) | 2.6V~3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1706UFC-P11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1706UFC-P11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.