


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UFDFPN-12L(3X3) | |
| agreement | ISO 15693,NFC | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current | 1uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 53Kbit/s | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST25DV64KC-JF6D3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UFDFPN-12L(3X3) | |
| agreement | ISO 15693,NFC | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current | 1uA | |
| Frequency | 13.56MHz | |
| Features | Low power wake-up、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 53Kbit/s | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST25DV64KC-JF6D3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST25DV64KC-JF6D3 datasheets or manufacturer documentation.
Datasheet: ST25DV64KC-JF6D3 Datasheet (PDF)
The ST25DV64KC-JF6D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.