Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3002
EG3002 - 1
EG3002 - 2
EG3002 - 3
Extended1/3
* Images are for reference only
EG3002
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG3002
JLCPCB Part #
C5267392
Package
SOP-8
Description
-300mV~1V -45℃~+105℃ 1 1.2A 160ns 1A 2.5V~30V 2mA 3V~30V 50ns MOSFET Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+105℃
Current - Output High(IOH)1A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)2mA
Fall Time50ns
Rise Time160ns
Input Logic Level - High2.5V~30V
Voltage - Supply3V~30V
FeaturesEnable shutdown
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG3002
EG3002

* Images are for reference only

EG3002

Extended
Manufacturer

EG Micro

MFR.Part #
EG3002
JLCPCB Part #
C5267392
Package
SOP-8
Description
-300mV~1V -45℃~+105℃ 1 1.2A 160ns 1A 2.5V~30V 2mA 3V~30V 50ns MOSFET Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3002

* Images are for reference only

EG3002
Extended
Manufacturer

EG Micro

MFR.Part #
EG3002
JLCPCB Part #
C5267392
Package
SOP-8
Description
-300mV~1V -45℃~+105℃ 1 1.2A 160ns 1A 2.5V~30V 2mA 3V~30V 50ns MOSFET Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG3002 Specifications

EG3002 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+105℃
Current - Output High(IOH)1A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)2mA
Fall Time50ns
Rise Time160ns
Input Logic Level - High2.5V~30V
Voltage - Supply3V~30V
FeaturesEnable shutdown
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG3002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG3002 Documents

EG3002 datasheets or manufacturer documentation.

Datasheet: EG3002 Datasheet (PDF)

EG3002 Schematic Symbol & PCB Footprint

The EG3002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.