


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 700kHz | |
| Slew Rate | 300V/ms | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2904AS-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 700kHz | |
| Slew Rate | 300V/ms | |
| Single supply | 3V~36V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Quiescent Current | 500uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2904AS-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2904AS-13 datasheets or manufacturer documentation.
Datasheet: LM2904AS-13 Datasheet (PDF)
The LM2904AS-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.