


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Features | Short Circuit Protection、Over Voltage Protection、Built-in soft-start | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVLED007TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Features | Short Circuit Protection、Over Voltage Protection、Built-in soft-start | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVLED007TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVLED007TR datasheets or manufacturer documentation.
Datasheet: HVLED007TR Datasheet (PDF)
The HVLED007TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.