Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY1352127M49SBSMDOB1R30
HY1352127M49SBSMDOB1R30 - 1
HY1352127M49SBSMDOB1R30 - 2
HY1352127M49SBSMDOB1R30 - 3
HY1352127M49SBSMDOB1R30 - 4
Extended1/4
* Images are for reference only
HY1352127M49SBSMDOB1R30
Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY1352127M49SBSMDOB1R30
JLCPCB Part #
C5265805
Package
HC-49S-SMD
Description
-40℃~+85℃ 13.52127MHz 20pF 60Ω Crystal Oscillator ±10ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±50ppm
Frequency13.52127MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY1352127M49SBSMDOB1R30
HY1352127M49SBSMDOB1R30

* Images are for reference only

HY1352127M49SBSMDOB1R30

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY1352127M49SBSMDOB1R30
JLCPCB Part #
C5265805
Package
HC-49S-SMD
Description
-40℃~+85℃ 13.52127MHz 20pF 60Ω Crystal Oscillator ±10ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY1352127M49SBSMDOB1R30

* Images are for reference only

HY1352127M49SBSMDOB1R30
Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY1352127M49SBSMDOB1R30
JLCPCB Part #
C5265805
Package
HC-49S-SMD
Description
-40℃~+85℃ 13.52127MHz 20pF 60Ω Crystal Oscillator ±10ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY1352127M49SBSMDOB1R30 Specifications

HY1352127M49SBSMDOB1R30 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±50ppm
Frequency13.52127MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY1352127M49SBSMDOB1R30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY1352127M49SBSMDOB1R30 Documents

HY1352127M49SBSMDOB1R30 datasheets or manufacturer documentation.

Datasheet: HY1352127M49SBSMDOB1R30 Datasheet (PDF)

HY1352127M49SBSMDOB1R30 Schematic Symbol & PCB Footprint

The HY1352127M49SBSMDOB1R30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.