Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY32768K308YA2T10
HY32768K308YA2T10 - 1
HY32768K308YA2T10 - 2
HY32768K308YA2T10 - 3
Extended1/3
* Images are for reference only
HY32768K308YA2T10
Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY32768K308YA2T10
JLCPCB Part #
C5265674
Package
DT-38
Description
-30℃~+80℃ 12.5pF 32.768kHz 70kΩ Through Hole Crystal Oscillator ±30ppm DT-38 Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageDT-38
Load Capacitance12.5pF
Operating Temperature-30℃~+80℃
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY32768K308YA2T10
HY32768K308YA2T10

* Images are for reference only

HY32768K308YA2T10

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY32768K308YA2T10
JLCPCB Part #
C5265674
Package
DT-38
Description
-30℃~+80℃ 12.5pF 32.768kHz 70kΩ Through Hole Crystal Oscillator ±30ppm DT-38 Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY32768K308YA2T10

* Images are for reference only

HY32768K308YA2T10
Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY32768K308YA2T10
JLCPCB Part #
C5265674
Package
DT-38
Description
-30℃~+80℃ 12.5pF 32.768kHz 70kΩ Through Hole Crystal Oscillator ±30ppm DT-38 Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY32768K308YA2T10 Specifications

HY32768K308YA2T10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageDT-38
Load Capacitance12.5pF
Operating Temperature-30℃~+80℃
TypeThrough Hole Crystal Oscillator
Equivalent Series Resistance(ESR)70kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY32768K308YA2T10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY32768K308YA2T10 Documents

HY32768K308YA2T10 datasheets or manufacturer documentation.

Datasheet: HY32768K308YA2T10 Datasheet (PDF)

HY32768K308YA2T10 Schematic Symbol & PCB Footprint

The HY32768K308YA2T10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.