


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | LCC-8(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 1/10Hz to 10Hz | 1.44uVp-p | |
| Output Type | Fixed | |
| Features | Temperature compensation control | |
| Temperature Coefficient | 0.2ppm/℃ | |
| Output Voltage | 6.75V~7.3V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 1.84uVrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADR1399KEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | LCC-8(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Noise - 1/10Hz to 10Hz | 1.44uVp-p | |
| Output Type | Fixed | |
| Features | Temperature compensation control | |
| Temperature Coefficient | 0.2ppm/℃ | |
| Output Voltage | 6.75V~7.3V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 1.84uVrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR1399KEZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADR1399KEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.