


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 80mW | |
| Wavelength - Dominant | 564nm~574nm、600nm~612nm | |
| Test Current | 20mA | |
| Viewing Angle | 85° | |
| Illumination Color | Green, Amber | |
| Diode Configuration | Discrete Diode | |
| Lamp Holder Type | 3mm Round Lens | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 570nm、610nm | |
| Voltage - Forward(Vf) | 2V | |
| Luminous Intensity | 45mcd、100mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL-BJCGE201U-E-AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 80mW | |
| Wavelength - Dominant | 564nm~574nm、600nm~612nm | |
| Test Current | 20mA | |
| Viewing Angle | 85° | |
| Illumination Color | Green, Amber | |
| Diode Configuration | Discrete Diode | |
| Lamp Holder Type | 3mm Round Lens | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 570nm、610nm | |
| Voltage - Forward(Vf) | 2V | |
| Luminous Intensity | 45mcd、100mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL-BJCGE201U-E-AB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL-BJCGE201U-E-AB datasheets or manufacturer documentation.
Datasheet: BL-BJCGE201U-E-AB Datasheet (PDF)
The BL-BJCGE201U-E-AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.