MAX15006AASA+T - 1
MAX15006AASA+T - 2
MAX15006AASA+T - 3
Extended1/3
* Images are for reference only
MAX15006AASA+T
Attributes
Value
MFR.Part #
MAX15006AASA+T
JLCPCB Part #
C5261179
Package
SOIC-8-EP
Description
-40℃~+125℃ 1 10uA 115uVrms 1V@(50mA) 3.3V 40V 50mA 66dB@(100Hz) Fixed Positive Short Circuit Protection、Thermal Shutdown SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8-EP
Power Supply Rejection Ratio (PSRR)66dB@(100Hz)
Operating Temperature-40℃~+125℃
standby current10uA
Noise115uVrms
Output TypeFixed
Voltage - Supply40V
Output Current50mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1V@(50mA)
Output Voltage3.3V
Number of Outputs1