Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2113STRPBF
IR2113STRPBF - 1
IR2113STRPBF - 2
IR2113STRPBF - 3
Extended1/3
* Images are for reference only
IR2113STRPBF
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
IR2113STRPBF
JLCPCB Part #
C5261050
Package
SOW-16
Description
-40℃~+125℃ 10V~20V 120ns 15ns 15uA 2 20ns 2A 2A 94ns Enable shutdown Half-Bridge IGBT、MOSFET SOW-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageSOW-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL94ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)15uA
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~20V
FeaturesEnable shutdown
Propagation Delay tpLH120ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2113STRPBF
IR2113STRPBF

* Images are for reference only

IR2113STRPBF

Extended
Manufacturer

Tokmas

MFR.Part #
IR2113STRPBF
JLCPCB Part #
C5261050
Package
SOW-16
Description
-40℃~+125℃ 10V~20V 120ns 15ns 15uA 2 20ns 2A 2A 94ns Enable shutdown Half-Bridge IGBT、MOSFET SOW-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2113STRPBF

* Images are for reference only

IR2113STRPBF
Extended
Manufacturer

Tokmas

MFR.Part #
IR2113STRPBF
JLCPCB Part #
C5261050
Package
SOW-16
Description
-40℃~+125℃ 10V~20V 120ns 15ns 15uA 2 20ns 2A 2A 94ns Enable shutdown Half-Bridge IGBT、MOSFET SOW-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2113STRPBF Specifications

IR2113STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageSOW-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL94ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)15uA
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~20V
FeaturesEnable shutdown
Propagation Delay tpLH120ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2113STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2113STRPBF Documents

IR2113STRPBF datasheets or manufacturer documentation.

Datasheet: IR2113STRPBF Datasheet (PDF)

IR2113STRPBF Schematic Symbol & PCB Footprint

The IR2113STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.