



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Diptronics | |
| Package | SMD-3P,8.9x3mm | |
| Actuator Color | Black | |
| Length | 8.85mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 2mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS3-CMF-V-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Diptronics | |
| Package | SMD-3P,8.9x3mm | |
| Actuator Color | Black | |
| Length | 8.85mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 2mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS3-CMF-V-T/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS3-CMF-V-T/R datasheets or manufacturer documentation.
Datasheet: SS3-CMF-V-T/R Datasheet (PDF)
The SS3-CMF-V-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.