


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Mysentech | |
| Package | TO-92L | |
| Standby Current | 200nA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 500ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 14bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MY18B20LD10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Mysentech | |
| Package | TO-92L | |
| Standby Current | 200nA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 500ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 14bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MY18B20LD10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MY18B20LD10 datasheets or manufacturer documentation.
Datasheet: MY18B20LD10 Datasheet (PDF)
The MY18B20LD10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.