Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GX4056
GX4056 - 1
GX4056 - 2
GX4056 - 3
GX4056 - 4
Extended1/4
* Images are for reference only
GX4056
Attributes
Value
Manufacturer
GUOXIN JIAPIN SEMICONDUCTOR
MFR.Part #
GX4056
JLCPCB Part #
C5259236
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 4.2V 4.5V~6.5V 500nA Charging IC Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)500nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GX4056
GX4056

* Images are for reference only

GX4056

Extended
Manufacturer

GUOXIN JIAPIN SEMICONDUCTOR

MFR.Part #
GX4056
JLCPCB Part #
C5259236
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 4.2V 4.5V~6.5V 500nA Charging IC Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GX4056

* Images are for reference only

GX4056
Extended
Manufacturer

GUOXIN JIAPIN SEMICONDUCTOR

MFR.Part #
GX4056
JLCPCB Part #
C5259236
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 4.2V 4.5V~6.5V 500nA Charging IC Lithium Battery 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GX4056 Specifications

GX4056 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)500nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~6.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GX4056. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GX4056 Documents

GX4056 datasheets or manufacturer documentation.

Datasheet: GX4056 Datasheet (PDF)

GX4056 Schematic Symbol & PCB Footprint

The GX4056 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.