
- Manufacturer
- MFR.Part #
- HD74LS138P
- JLCPCB Part #
- C5259
- Package
- DIP-16
- Description
- -20℃~+75℃ 27ns@5V,15pF 4.75V~5.25V 400uA 74LS 8mA Decoder Single Supply DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | DIP-16 | |
| Series | 74LS | |
| Propagation Delay | 27ns@5V,15pF | |
| Type | Decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -20℃~+75℃ |

* Images are for reference only
HD74LS138P
Extended- Manufacturer
- MFR.Part #
- HD74LS138P
- JLCPCB Part #
- C5259
- Package
- DIP-16
- Description
- -20℃~+75℃ 27ns@5V,15pF 4.75V~5.25V 400uA 74LS 8mA Decoder Single Supply DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HD74LS138P
- JLCPCB Part #
- C5259
- Package
- DIP-16
- Description
- -20℃~+75℃ 27ns@5V,15pF 4.75V~5.25V 400uA 74LS 8mA Decoder Single Supply DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD74LS138P Specifications
HD74LS138P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | DIP-16 | |
| Series | 74LS | |
| Propagation Delay | 27ns@5V,15pF | |
| Type | Decoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 8mA | |
| Operating temperature | -20℃~+75℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD74LS138P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD74LS138P Documents
HD74LS138P datasheets or manufacturer documentation.
Datasheet: HD74LS138P Datasheet (PDF)
HD74LS138P Schematic Symbol & PCB Footprint
The HD74LS138P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.