



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Inductance | 82nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| Current Rating | 150mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.4Ω |

* Images are for reference only
SDCL1005C82NHTDF
Extended- Manufacturer
- MFR.Part #
- SDCL1005C82NHTDF
- JLCPCB Part #
- C525659
- Package
- 0402
- Description
- 150mA 2.4Ω 750MHz 82nH 8@100MHz ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDCL1005C82NHTDF
- JLCPCB Part #
- C525659
- Package
- 0402
- Description
- 150mA 2.4Ω 750MHz 82nH 8@100MHz ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDCL1005C82NHTDF Specifications
SDCL1005C82NHTDF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Inductance | 82nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| Current Rating | 150mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.4Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL1005C82NHTDF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDCL1005C82NHTDF Documents
SDCL1005C82NHTDF datasheets or manufacturer documentation.
Datasheet: SDCL1005C82NHTDF Datasheet (PDF)
SDCL1005C82NHTDF Schematic Symbol & PCB Footprint
The SDCL1005C82NHTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.