Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BIT3368
BIT3368 - 1
BIT3368 - 2
BIT3368 - 3
BIT3368 - 4
Extended1/4
* Images are for reference only
BIT3368
Attributes
Value
Manufacturer
BITEK(Beyond Innovation Tech)
MFR.Part #
BIT3368
JLCPCB Part #
C5252694
Package
SOP-8
Description
-20℃~+85℃ 1 4mA 55kHz~220kHz 8V~18V Boost Boost External No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBITEK(Beyond Innovation Tech)
PackageSOP-8
Operating Temperature-20℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching55kHz~220kHz
Voltage - Supply8V~18V
Quiescent Current4mA
FeaturesOvercurrent Protection、Protection latch
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BIT3368
BIT3368

* Images are for reference only

BIT3368

Extended
Manufacturer

BITEK(Beyond Innovation Tech)

MFR.Part #
BIT3368
JLCPCB Part #
C5252694
Package
SOP-8
Description
-20℃~+85℃ 1 4mA 55kHz~220kHz 8V~18V Boost Boost External No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BIT3368

* Images are for reference only

BIT3368
Extended
Manufacturer

BITEK(Beyond Innovation Tech)

MFR.Part #
BIT3368
JLCPCB Part #
C5252694
Package
SOP-8
Description
-20℃~+85℃ 1 4mA 55kHz~220kHz 8V~18V Boost Boost External No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BIT3368 Specifications

BIT3368 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerBITEK(Beyond Innovation Tech)
PackageSOP-8
Operating Temperature-20℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching55kHz~220kHz
Voltage - Supply8V~18V
Quiescent Current4mA
FeaturesOvercurrent Protection、Protection latch
Switch tube (built-in/external)External
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BIT3368. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BIT3368 Documents

BIT3368 datasheets or manufacturer documentation.

Datasheet: BIT3368 Datasheet (PDF)

BIT3368 Schematic Symbol & PCB Footprint

The BIT3368 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.