

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | DEXU Electronics | |
| Package | Plugin | |
| Output Current(Max) | 200mA、1.8A | |
| Output Voltage Accuracy | ±3%、±1% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3.3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 75% | |
| Voltage - Input(DC) | 100V~375V | |
| Capacitive Load(Max) | 4330uF | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 5V、5V | |
| Ripple Noise | 50mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHE10-20D0505-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | DEXU Electronics | |
| Package | Plugin | |
| Output Current(Max) | 200mA、1.8A | |
| Output Voltage Accuracy | ±3%、±1% | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3.3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 75% | |
| Voltage - Input(DC) | 100V~375V | |
| Capacitive Load(Max) | 4330uF | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 5V、5V | |
| Ripple Noise | 50mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHE10-20D0505-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHE10-20D0505-02 datasheets or manufacturer documentation.
Datasheet: LHE10-20D0505-02 Datasheet (PDF)
The LHE10-20D0505-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.