
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 5.5A | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Fall Time | 5ns | |
| Voltage - Supply | 5V~26V | |
| Features | Overcurrent Protection、Undervoltage Protection、Overheat Protection、Short-Circuit Protection | |
| Current - Output Low(IOL) | 5.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6536DU-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 5.5A | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Fall Time | 5ns | |
| Voltage - Supply | 5V~26V | |
| Features | Overcurrent Protection、Undervoltage Protection、Overheat Protection、Short-Circuit Protection | |
| Current - Output Low(IOL) | 5.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6536DU-LF-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP6536DU-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.