Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV14D511K
SFV14D511K - 1
SFV14D511K - 2
SFV14D511K - 3
Extended1/3
* Images are for reference only
SFV14D511K
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SFV14D511K
JLCPCB Part #
C5250919
Package
Plugin,P=7.5mm
Description
180J 320V 415V 510V 7.5mm 845V 8kA 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=7.5mm
Varistor Voltage510V
Energy180J
Pitch7.5mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance585pF@1kHz
Maximum DC Volts415V
Peak Current8kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV14D511K
SFV14D511K

* Images are for reference only

SFV14D511K

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV14D511K
JLCPCB Part #
C5250919
Package
Plugin,P=7.5mm
Description
180J 320V 415V 510V 7.5mm 845V 8kA 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV14D511K

* Images are for reference only

SFV14D511K
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV14D511K
JLCPCB Part #
C5250919
Package
Plugin,P=7.5mm
Description
180J 320V 415V 510V 7.5mm 845V 8kA 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV14D511K Specifications

SFV14D511K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=7.5mm
Varistor Voltage510V
Energy180J
Pitch7.5mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance585pF@1kHz
Maximum DC Volts415V
Peak Current8kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFV14D511K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFV14D511K Documents

SFV14D511K datasheets or manufacturer documentation.

Datasheet: SFV14D511K Datasheet (PDF)

SFV14D511K Schematic Symbol & PCB Footprint

The SFV14D511K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.