Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSC3120
CSC3120 - 1
CSC3120 - 2
CSC3120 - 3
Extended1/3
* Images are for reference only
CSC3120
Attributes
Value
Manufacturer
E-youda
MFR.Part #
CSC3120
JLCPCB Part #
C5250044
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~18V 15ns 1A 2 20ns 500uA MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL360ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesDead-time control
Propagation Delay tpLH385ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSC3120
CSC3120

* Images are for reference only

CSC3120

Extended
Manufacturer

E-youda

MFR.Part #
CSC3120
JLCPCB Part #
C5250044
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~18V 15ns 1A 2 20ns 500uA MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSC3120

* Images are for reference only

CSC3120
Extended
Manufacturer

E-youda

MFR.Part #
CSC3120
JLCPCB Part #
C5250044
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~18V 15ns 1A 2 20ns 500uA MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSC3120 Specifications

CSC3120 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL360ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesDead-time control
Propagation Delay tpLH385ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSC3120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSC3120 Documents

CSC3120 datasheets or manufacturer documentation.

Datasheet: CSC3120 Datasheet (PDF)

CSC3120 Schematic Symbol & PCB Footprint

The CSC3120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.