Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YD7127
YD7127 - 1
YD7127 - 2
YD7127 - 3
Extended1/3
* Images are for reference only
YD7127
Attributes
Value
Manufacturer
E-youda
MFR.Part #
YD7127
JLCPCB Part #
C5250039
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~15V 110ns 12ns 15ns 1A 95ns Half-Bridge MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL95ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.9V
Fall Time12ns
Rise Time15ns
Input Logic Level - High1.9V
Voltage - Supply10V~15V
FeaturesOver Current Protection
Propagation Delay tpLH110ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YD7127
YD7127

* Images are for reference only

YD7127

Extended
Manufacturer

E-youda

MFR.Part #
YD7127
JLCPCB Part #
C5250039
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~15V 110ns 12ns 15ns 1A 95ns Half-Bridge MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YD7127

* Images are for reference only

YD7127
Extended
Manufacturer

E-youda

MFR.Part #
YD7127
JLCPCB Part #
C5250039
Package
SOP-16
Description
-40℃~+125℃ 1.5A 10V~15V 110ns 12ns 15ns 1A 95ns Half-Bridge MOSFET Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YD7127 Specifications

YD7127 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL95ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.9V
Fall Time12ns
Rise Time15ns
Input Logic Level - High1.9V
Voltage - Supply10V~15V
FeaturesOver Current Protection
Propagation Delay tpLH110ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YD7127. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YD7127 Documents

YD7127 datasheets or manufacturer documentation.

Datasheet: YD7127 Datasheet (PDF)

YD7127 Schematic Symbol & PCB Footprint

The YD7127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.