Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YD7120
YD7120 - 1
YD7120 - 2
YD7120 - 3
Extended1/3
* Images are for reference only
YD7120
Attributes
Value
Manufacturer
E-youda
MFR.Part #
YD7120
JLCPCB Part #
C5250038
Package
SOP-16
Description
-40℃~+125℃ 1 1.5A 10V~18V 15ns 1A 20ns MOSFET Under Voltage Protection、Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Current - Output High(IOH)1A
Number of Drivers1
Load TypeMOSFET
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. YD7120
YD7120

* Images are for reference only

YD7120

Extended
Manufacturer

E-youda

MFR.Part #
YD7120
JLCPCB Part #
C5250038
Package
SOP-16
Description
-40℃~+125℃ 1 1.5A 10V~18V 15ns 1A 20ns MOSFET Under Voltage Protection、Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YD7120

* Images are for reference only

YD7120
Extended
Manufacturer

E-youda

MFR.Part #
YD7120
JLCPCB Part #
C5250038
Package
SOP-16
Description
-40℃~+125℃ 1 1.5A 10V~18V 15ns 1A 20ns MOSFET Under Voltage Protection、Over Current Protection SOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YD7120 Specifications

YD7120 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerE-youda
PackageSOP-16
Operating Temperature-40℃~+125℃
Current - Output High(IOH)1A
Number of Drivers1
Load TypeMOSFET
Fall Time15ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YD7120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YD7120 Documents

YD7120 datasheets or manufacturer documentation.

Datasheet: YD7120 Datasheet (PDF)

YD7120 Schematic Symbol & PCB Footprint

The YD7120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.