



- Manufacturer
- MFR.Part #
- BK2125LM152-T
- JLCPCB Part #
- C524969
- Package
- 0805
- Description
- 1 1.2A 1.5kΩ@100MHz 750mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 750mΩ |

* Images are for reference only
BK2125LM152-T
Extended- Manufacturer
- MFR.Part #
- BK2125LM152-T
- JLCPCB Part #
- C524969
- Package
- 0805
- Description
- 1 1.2A 1.5kΩ@100MHz 750mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BK2125LM152-T
- JLCPCB Part #
- C524969
- Package
- 0805
- Description
- 1 1.2A 1.5kΩ@100MHz 750mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK2125LM152-T Specifications
BK2125LM152-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.5kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 750mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK2125LM152-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK2125LM152-T Documents
BK2125LM152-T datasheets or manufacturer documentation.
Datasheet: BK2125LM152-T Datasheet (PDF)
BK2125LM152-T Schematic Symbol & PCB Footprint
The BK2125LM152-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.