


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Single Supply | 2.5V~20V | |
| Differential Voltage | -0.5V~5V | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXCT1009QFTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 25mA | |
| Single Supply | 2.5V~20V | |
| Differential Voltage | -0.5V~5V | |
| Vcm - Common Mode Voltage | 2.5V~20V | |
| Bandwidth | 300kHz | |
| Quiescent Current | 4uA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXCT1009QFTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZXCT1009QFTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.