


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | U-QFN2020-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 14mA | |
| Single supply | 1.8V~5.5V | |
| Features | Enable/shutdown function、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAM8907SB10-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | U-QFN2020-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 14mA | |
| Single supply | 1.8V~5.5V | |
| Features | Enable/shutdown function、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM8907SB10-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAM8907SB10-7 datasheets or manufacturer documentation.
Datasheet: PAM8907SB10-7 Datasheet (PDF)
The PAM8907SB10-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.