
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | LFBGA-144 | |
| Data Rate | 2.5Gbps、5Gbps、8Gbps、100Kbps | |
| Voltage - Supply | 900mV~990mV | |
| Features | Interrupt generation、Non-volatile configuration storage、Link status monitoring、Link equalization and compensation | |
| Interface | I2C、SPI、PCI、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI7C9X3G606GPBFCAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | LFBGA-144 | |
| Data Rate | 2.5Gbps、5Gbps、8Gbps、100Kbps | |
| Voltage - Supply | 900mV~990mV | |
| Features | Interrupt generation、Non-volatile configuration storage、Link status monitoring、Link equalization and compensation | |
| Interface | I2C、SPI、PCI、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI7C9X3G606GPBFCAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI7C9X3G606GPBFCAEX datasheets or manufacturer documentation.
Datasheet: PI7C9X3G606GPBFCAEX Datasheet (PDF)
The PI7C9X3G606GPBFCAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.