


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 2 PNP Pre-Biased Transistors | |
| DC Current Gain | 30@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 270mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA114EUQ-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 1.1V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 2 PNP Pre-Biased Transistors | |
| DC Current Gain | 30@5mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 270mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA114EUQ-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA114EUQ-13 datasheets or manufacturer documentation.
Datasheet: ADA114EUQ-13 Datasheet (PDF)
The ADA114EUQ-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.