


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI5060-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 10.6nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 208pF | |
| RDS(on) | 15mΩ@10V | |
| Input Capacitance(Ciss) | 805pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 37.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMTH4011SPD-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI5060-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 10.6nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 208pF | |
| RDS(on) | 15mΩ@10V | |
| Input Capacitance(Ciss) | 805pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 37.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMTH4011SPD-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMTH4011SPD-13 datasheets or manufacturer documentation.
Datasheet: DMTH4011SPD-13 Datasheet (PDF)
The DMTH4011SPD-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.