


- Manufacturer
- MFR.Part #
- D24V0H1U2LP-7B
- JLCPCB Part #
- C5244613
- Package
- X1-DFN1006-2
- Description
- 1 1uA 24V 31V 378W@8/20us 42V 47pF 9A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-2 | |
| Type | TVS | |
| Junction Capacitance | 47pF | |
| Peak Pulse Power Dissipation (Ppp) | 378W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 42V | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Voltage - Breakdown | 31V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
D24V0H1U2LP-7B
Extended- Manufacturer
- MFR.Part #
- D24V0H1U2LP-7B
- JLCPCB Part #
- C5244613
- Package
- X1-DFN1006-2
- Description
- 1 1uA 24V 31V 378W@8/20us 42V 47pF 9A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D24V0H1U2LP-7B
- JLCPCB Part #
- C5244613
- Package
- X1-DFN1006-2
- Description
- 1 1uA 24V 31V 378W@8/20us 42V 47pF 9A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D24V0H1U2LP-7B Specifications
D24V0H1U2LP-7B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-2 | |
| Type | TVS | |
| Junction Capacitance | 47pF | |
| Peak Pulse Power Dissipation (Ppp) | 378W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 42V | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Voltage - Breakdown | 31V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D24V0H1U2LP-7B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D24V0H1U2LP-7B Documents
D24V0H1U2LP-7B datasheets or manufacturer documentation.
Datasheet: D24V0H1U2LP-7B Datasheet (PDF)
D24V0H1U2LP-7B Schematic Symbol & PCB Footprint
The D24V0H1U2LP-7B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.