


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Diodes Incorporated | |
| Package | WQFN4040-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Voltage - Supply | 3.3V~24V | |
| Features | Overvoltage Protection、Overcurrent Protection、Thermal Protection | |
| Protocol | PD 3.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP33772DKZ-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Diodes Incorporated | |
| Package | WQFN4040-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Voltage - Supply | 3.3V~24V | |
| Features | Overvoltage Protection、Overcurrent Protection、Thermal Protection | |
| Protocol | PD 3.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP33772DKZ-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP33772DKZ-13 datasheets or manufacturer documentation.
Datasheet: AP33772DKZ-13 Datasheet (PDF)
The AP33772DKZ-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.