


- Manufacturer
- MFR.Part #
- PT0682NH
- JLCPCB Part #
- C524439
- Package
- DFN1610
- Description
- -55℃~+125℃ 1 14V 160A@8/20us 1uA 2.2kW@8/20us 550pF 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DFN1610 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 550pF | |
| Peak Pulse Power Dissipation (Ppp) | 2.2kW@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 14V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 160A@8/20us | |
| Voltage - Breakdown | 7V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.8V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
PT0682NH
Extended- Manufacturer
- MFR.Part #
- PT0682NH
- JLCPCB Part #
- C524439
- Package
- DFN1610
- Description
- -55℃~+125℃ 1 14V 160A@8/20us 1uA 2.2kW@8/20us 550pF 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PT0682NH
- JLCPCB Part #
- C524439
- Package
- DFN1610
- Description
- -55℃~+125℃ 1 14V 160A@8/20us 1uA 2.2kW@8/20us 550pF 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT0682NH Specifications
PT0682NH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DFN1610 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 550pF | |
| Peak Pulse Power Dissipation (Ppp) | 2.2kW@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 14V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 160A@8/20us | |
| Voltage - Breakdown | 7V | |
| Reverse Stand-Off Voltage (Vrwm) | 6.8V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT0682NH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT0682NH Documents
PT0682NH datasheets or manufacturer documentation.
Datasheet: PT0682NH Datasheet (PDF)
PT0682NH Schematic Symbol & PCB Footprint
The PT0682NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.