Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PT0672NH
PT0672NH - 1
PT0672NH - 2
PT0672NH - 3
Extended1/3
* Images are for reference only
PT0672NH
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
PT0672NH
JLCPCB Part #
C524438
Package
DFN1610-2
Description
1 1.1nF 14V 160A@8/20us 1uA 2.2kW@8/20us 6.8V 7V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPTTC(Polytronics Tech)
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.1nF
Peak Pulse Power Dissipation (Ppp)2.2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)160A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)6.8V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PT0672NH
PT0672NH

* Images are for reference only

PT0672NH

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
PT0672NH
JLCPCB Part #
C524438
Package
DFN1610-2
Description
1 1.1nF 14V 160A@8/20us 1uA 2.2kW@8/20us 6.8V 7V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT0672NH

* Images are for reference only

PT0672NH
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
PT0672NH
JLCPCB Part #
C524438
Package
DFN1610-2
Description
1 1.1nF 14V 160A@8/20us 1uA 2.2kW@8/20us 6.8V 7V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT0672NH Specifications

PT0672NH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPTTC(Polytronics Tech)
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.1nF
Peak Pulse Power Dissipation (Ppp)2.2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)160A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)6.8V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT0672NH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT0672NH Documents

PT0672NH datasheets or manufacturer documentation.

Datasheet: PT0672NH Datasheet (PDF)

PT0672NH Schematic Symbol & PCB Footprint

The PT0672NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.