Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X1321WV-2x10J-C40D18
X1321WV-2x10J-C40D18 - 1
X1321WV-2x10J-C40D18 - 2
X1321WV-2x10J-C40D18 - 3
X1321WV-2x10J-C40D18 - 4
Extended1/4
* Images are for reference only
X1321WV-2x10J-C40D18
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X1321WV-2x10J-C40D18
JLCPCB Part #
C5243455
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1mm 2 20P 250V 2x10P 3A Black Brass Gold Pin Header 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1mm
Length of End Connection Pin1.8mm
ColorBlack
Current Rating3A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins20P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x10P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X1321WV-2x10J-C40D18
X1321WV-2x10J-C40D18

* Images are for reference only

X1321WV-2x10J-C40D18

Extended
Manufacturer

XKB Connection

MFR.Part #
X1321WV-2x10J-C40D18
JLCPCB Part #
C5243455
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1mm 2 20P 250V 2x10P 3A Black Brass Gold Pin Header 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1321WV-2x10J-C40D18

* Images are for reference only

X1321WV-2x10J-C40D18
Extended
Manufacturer

XKB Connection

MFR.Part #
X1321WV-2x10J-C40D18
JLCPCB Part #
C5243455
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 1mm 2 20P 250V 2x10P 3A Black Brass Gold Pin Header 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1321WV-2x10J-C40D18 Specifications

X1321WV-2x10J-C40D18 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height1mm
Length of End Connection Pin1.8mm
ColorBlack
Current Rating3A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins20P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x10P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1321WV-2x10J-C40D18. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1321WV-2x10J-C40D18 Documents

X1321WV-2x10J-C40D18 datasheets or manufacturer documentation.

Datasheet: X1321WV-2x10J-C40D18 Datasheet (PDF)

X1321WV-2x10J-C40D18 Schematic Symbol & PCB Footprint

The X1321WV-2x10J-C40D18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.