


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-80(12x12) | |
| Ron | 50Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 7.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 800ps | |
| Features | Control interface integration、Level shifting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMDS341APFC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-80(12x12) | |
| Ron | 50Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 7.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 800ps | |
| Features | Control interface integration、Level shifting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMDS341APFC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMDS341APFC datasheets or manufacturer documentation.
Datasheet: TMDS341APFC Datasheet (PDF)
The TMDS341APFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.