


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 10.8V~15.75V | |
| Resolution(Bits) | 8 | |
| Settling Time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC7628CDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 10.8V~15.75V | |
| Resolution(Bits) | 8 | |
| Settling Time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC7628CDW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC7628CDW datasheets or manufacturer documentation.
Datasheet: TLC7628CDW Datasheet (PDF)
The TLC7628CDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.