


- Manufacturer
- MFR.Part #
- CDCE906PW
- JLCPCB Part #
- C524263
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 167MHz 3V~3.6V 6 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | LVCMOS | |
| Period Jitter | 150ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 135ps | |
| Output Frequency(Max) | 167MHz | |
| Number of Outputs | 6 |

* Images are for reference only
CDCE906PW
Extended- Manufacturer
- MFR.Part #
- CDCE906PW
- JLCPCB Part #
- C524263
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 167MHz 3V~3.6V 6 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDCE906PW
- JLCPCB Part #
- C524263
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 167MHz 3V~3.6V 6 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCE906PW Specifications
CDCE906PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Input | LVCMOS | |
| Period Jitter | 150ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 135ps | |
| Output Frequency(Max) | 167MHz | |
| Number of Outputs | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCE906PW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDCE906PW Documents
CDCE906PW datasheets or manufacturer documentation.
Datasheet: CDCE906PW Datasheet (PDF)
CDCE906PW Schematic Symbol & PCB Footprint
The CDCE906PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.