Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2205IDBR
TPS2205IDBR - 1
TPS2205IDBR - 2
TPS2205IDBR - 3
Extended1/3
* Images are for reference only
TPS2205IDBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2205IDBR
JLCPCB Part #
C524249
Package
SSOP-30-5.6mm
Description
SSOP-30-5.6mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-30-5.6mm
Voltage - Supply0V~13.5V、0V~5.25V
Operating Temperature --40℃~+85℃
Maximum Continuous Current150mA、1A
FeaturesOutput discharge function、Integrated charge pump、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)110mΩ、140mΩ、180mΩ、6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2205IDBR
TPS2205IDBR

* Images are for reference only

TPS2205IDBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2205IDBR
JLCPCB Part #
C524249
Package
SSOP-30-5.6mm
Description
SSOP-30-5.6mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2205IDBR

* Images are for reference only

TPS2205IDBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2205IDBR
JLCPCB Part #
C524249
Package
SSOP-30-5.6mm
Description
SSOP-30-5.6mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2205IDBR Specifications

TPS2205IDBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-30-5.6mm
Voltage - Supply0V~13.5V、0V~5.25V
Operating Temperature --40℃~+85℃
Maximum Continuous Current150mA、1A
FeaturesOutput discharge function、Integrated charge pump、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)110mΩ、140mΩ、180mΩ、6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2205IDBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2205IDBR Documents

TPS2205IDBR datasheets or manufacturer documentation.

Datasheet: TPS2205IDBR Datasheet (PDF)

TPS2205IDBR Schematic Symbol & PCB Footprint

The TPS2205IDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.